

Edge connector (sockets)
right angle
64
2
2.54 mm
THR
Beige
PA
09722646804
1 pc(s)
Copper alloy
09 72 264 6804
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
2
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 2999787 HARTING 09722646804 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 2999787 HARTING 09722646804 Edge connector (sockets) No. of rows 2 1 pc(s)