

Edge connector (sockets)
right angle
64
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09724646801
1 pc(s)
Copper alloy
09 72 464 6801
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
2
1.6 mm
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3000292 HARTING 09724646801 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 3000292 HARTING 09724646801 Edge connector (sockets) No. of rows 2 1 pc(s)