• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 10223000001 Connector set 1 pc(s) Piece

Product type
Connector set
Connection
Connector
Content
1 pc(s)
Type
10 22 300 0001
Cable Ø (max.)
18 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

10 22 300 0001

Product type

Connector set

Connection

Connector

Content

1 pc(s)

Cable Ø (max.)

18 mm

Cable Ø up to

9 mm

Weight

530.2 g

Manufacturer part #

10223000001

Cable Ø range

9 - 18 mm

Packaging type

Piece

Other

1

Other

Other

Other

Other

Other

Other

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001365 HARTING 10223000001 Connector set 1 pc(s) Piece