• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 10223000004 Connector set straight Total number of pins: 25 1 pc(s)

Product type
Connector set
Connector type
straight
Total no. of pins
25
Connection
Crimp
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

10 22 300 0004

Product type

Connector set

Connector type

straight

Total no. of pins

25

Connection

Crimp

Content

1 pc(s)

Cable Ø (max.)

18 mm

Cable Ø up to

9 mm

Weight

559.6 g

Manufacturer part #

10223000004

Cable Ø range

9 - 18 mm

Number of pins

25

Other

1

25

Other

Other

Other

Crimp connection

Other

Other

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001360 HARTING 10223000004 Connector set straight Total number of pins: 25 1 pc(s)