

Piece
14 01 061 3102 333
Print terminal
+ push-in spring bracket
2.54 mm
1
6
6
6 mm
6 mm
Push-in spring-loaded terminal
6 A
6 A
0.75 mm²
0.75 mm²
26
Parallel (to the PCB)
20
Copper alloy
Plastic
Black
8.29 g
14010613102333
1 pc(s)
160 V
Printed circuit board to cable
Other
160 V
6
Other
-40-125 °C
Other
2.5 kV
Soldering connection
Tin
2.54 mm
1
Liquid crystal polymer
Other
Other
6 A
Datasheet 3003616 HARTING 14010613102333 Print terminal 0.75 mm² Number of pins 6 Black 1 pc(s) Piece
User & Safety Instructions 3003616 HARTING 14010613102333 Print terminal 0.75 mm² Number of pins 6 Black 1 pc(s) Piece