• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14011013101333 Print terminal 0.75 mm² Number of pins 10 Black 1 pc(s) Piece

Packaging type
Piece
Product type
Print terminal
CS
2.54 mm
Pins per row
10
Number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-flexicon®
  • Component: Print terminal
  • Connection type: Push-in spring-force connection;reflow soldering connection (SMT)
  • Type of connection: Circuit board to cable
  • Number of contacts: 10
  • Plug contact series 1
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 6 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -40 ... +125 °C
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Sn over Ni connectors side; Sn over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 3 g
  • Airway: ‌ 1.5 mm
  • Creepage distance ‌ 1.6 mm
  • Features: Re-connection: 10 times (only for the same or larger cross-section)
  • Rated voltage: 160 V
  • Dimensioning surge voltage: 2.5 kV
  • Pollution level 3
  • Notes: Conductor cross-sections (rigid/flexible) up to 0.75 mm² possible, with a rated voltage of 32 V at III/2.
  • Plug-in force ≤ 50 N
  • Pull force ≥ 10 N
  • Conductor cross-section: AWG 26 ... AWG 20
  • Stripped length: 6 mm
  • Description: Vertical
  • Vibration resistance 5-150 Hz, 5 g, 0.35 mm, 2h/axis
Packaging type

Piece

Type

14 01 101 3101 333

Product type

Print terminal

Features

for reflow

CS

2.54 mm

No. of rows

1

Pins per row

10

Number of pins

10

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Push-in spring-loaded terminal

Nominal current

6 A

Nominal current - rounded value

6 A

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

20

Contact material

Copper alloy

Factory colour

Black

Weight

3 g

Manufacturer part #

14011013101333

Content

1 pc(s)

Nominal voltage

160 V

Printed circuit board to cable

Other

160 V

10

Other

-40-125 °C

Other

2.5 kV

Soldering connection

Tin

2.54 mm

1

Liquid crystal polymer

Other

Other

6 A

Documents & Downloads

Datasheet

Datasheet 3003660 HARTING 14011013101333 Print terminal 0.75 mm² Number of pins 10 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003660 HARTING 14011013101333 Print terminal 0.75 mm² Number of pins 10 Black 1 pc(s) Piece

Description

PCB terminal, vertical push-in spring force connection, rated current 6 A, contacts: 10, copper alloy

This text is machine translated.