• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14110213010160 Receptacle No. of rows 1 600 pc(s)

Product type
Receptacle
CS
2.54 mm
Content
600 pc(s)
Total number of pins
2
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • No. of rows 1
  • Content 600 pc(s)

Technical specifications

Product type

Receptacle

Total number of pins

2

No. of rows

1

CS

2.54 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Connection

SMT

Factory colour

White

Case material

PA

Manufacturer part #

14110213010160

Content

600 pc(s)

Contact material

Copper alloy

Type

14 11 021 3010 160

Nominal voltage

160 V

Printed circuit board to cable

Other

160 V

2

Other

-40-125 °C

Other

2.5 kV

Soldering connection

Tin

2.54 mm

1

Liquid crystal polymer

Other

Other

6 A

Documents & Downloads

Datasheet

Datasheet 3000478 HARTING 14110213010160 Receptacle No. of rows 1 600 pc(s)

User & Safety Instructions

User & Safety Instructions 3000478 HARTING 14110213010160 Receptacle No. of rows 1 600 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?