• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14110313010334 Receptacle No. of rows 1 1 pc(s)

Product type
Receptacle
CS
2.54 mm
Content
1 pc(s)
Total number of pins
3
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

Product type

Receptacle

Total number of pins

3

No. of rows

1

CS

2.54 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Connection

SMT

Factory colour

White

Case material

PA

Manufacturer part #

14110313010334

Content

1 pc(s)

Contact material

Copper alloy

Type

14 11 031 3010 334

Nominal voltage

160 V

Printed circuit board to cable

Other

160 V

3

Other

-40-125 °C

Other

2.5 kV

Soldering connection

Tin

2.54 mm

1

Liquid crystal polymer

Other

Other

6 A

Documents & Downloads

Datasheet

Datasheet 3000482 HARTING 14110313010334 Receptacle No. of rows 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000482 HARTING 14110313010334 Receptacle No. of rows 1 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?