Image similar
Piece
HARAX® M8-XS
Sensor/actuator connector
Plug, straight
Sensor connector
M8 plug, straight
Customisable
3
32 V
4 A
4 A
0.34 mm²
Cut & Clip
M8
M8
Copper alloy
Gold plated
0.34 mm²
0.14 mm²
IP67
-40 °C
+85 °C
Screw-on
21021511305
1 pc(s)
5.1 mm
2.5 mm
2.5 - 5.1 mm
Yes
26 - 22
2.5 mm
yes
User & Safety Instructions 806006 HARTING 21021511305 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece