• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21023412418 PCB connector PCB connector Total number of pins: 4 Piece 1 pc(s)

Product type
PCB connector
Connector type
PCB connector
Total no. of pins
4
Connection
THR
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Round connector M8
  • Component: PCB connector
  • Connection type: Reflow soldering connection (THR)
  • Number of contacts: 4
  • Rated current ‌ 4 A
  • Insulation resistance >108 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 100
  • Material contacts: Copper alloy
  • Contact surface: Au over Ni on plug side
  • IEC 61076-2-114 standard
  • Net weight: 7 g
  • Rated voltage: 60 V
  • Dimensioning surge voltage: 1.5 kV
  • Pollution level 3
  • Note: Flange socket order separately.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Coding: P-coding
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s.
  • Gender: Jack
  • Shielding: shielded
  • Transmission features: Cat. 5 class D to 100 MHz
  • Protection class according to IEC 60529:IP65 / IP67 when connected
Type

21 02 341 2418

Product type

PCB connector

Connector type

PCB connector

Total no. of pins

4

Connection

THR

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

Contact material

Copper alloy

Weight

7 g

Manufacturer part #

21023412418

Number of pins

4

Feature

shielded

Packaging type

Piece

Other

60 V

4

Bus

-40-85 °C

Other

1.5 kV

Soldering connection

Nickel/gold

Other

Other

Other

4 A

Documents & Downloads

Datasheet

Datasheet 3008705 HARTING 21023412418 PCB connector PCB connector Total number of pins: 4 Piece 1 pc(s)

Datasheet 3008705 HARTING 21023412418 PCB connector PCB connector Total number of pins: 4 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008705 HARTING 21023412418 PCB connector PCB connector Total number of pins: 4 Piece 1 pc(s)

Description

PCB connector, reflow solder connection (THR), rated current 4 A, contacts: 4, copper alloy, Au over Ni on plug side

This text is machine translated.

What kind of Keyed Connectors are you looking for?