• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21023812431 PCB connector Total number of pins: 4 1 pc(s)

Product type
PCB connector
Total no. of pins
4
Connection
THR
Content
1 pc(s)
Type
21 02 381 2431
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Round connector M8
  • Component: PCB connector
  • Connection type: Reflow soldering connection (THR)
  • Number of contacts: 4
  • Rated current ‌ 4 A
  • Insulation resistance >108 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 100
  • Insulation material group I (600 ≤ CTI)
  • Material contacts: Copper alloy
  • Contact surface: Au over Ni on plug side
  • IEC 61076-2-114 standard
  • Net weight: 14 g
  • Rated voltage: 60 V
  • Dimensioning surge voltage: 1.5 kV
  • Pollution level 3
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Coding: D-coding
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s.
  • Gender: Jack
  • Description: Straight;for front mounting
  • Shielding: shielded
  • Transmission features: Cat. 5 class D to 100 MHz
  • Protection class according to IEC 60529:IP65 / IP67 when connected
  • PROFINET: Yes
  • Tightening torque: ‌1 Nm counter nut
  • Over voltage category III
Type

21 02 381 2431

Product type

PCB connector

Total no. of pins

4

Connection

THR

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

Contact material

Copper alloy

Weight

14 g

Manufacturer part #

21023812431

Number of pins

4

Feature

shielded

Other

60 V

4

Bus

-40-85 °C

Other

1.5 kV

Soldering connection

Nickel/gold

III

Other

Other

Other

4 A

Documents & Downloads

Datasheet

Datasheet 3008685 HARTING 21023812431 PCB connector Total number of pins: 4 1 pc(s)

Datasheet 3008685 HARTING 21023812431 PCB connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008685 HARTING 21023812431 PCB connector Total number of pins: 4 1 pc(s)

Description

PCB connectors, straight, for front mounting, reflow soldering connection (THR), rated current 4 A, contacts:4, copper alloy

This text is machine translated.

What kind of Keyed Connectors are you looking for?