There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21031211801
Connector
Plug, straight
8
IDC
Cut & Clip connector
1 pc(s)
+85 °C
2 A
-40 °C
2 A
Screw-type locking
30 V
Brass
8 mm
4 mm
Diecast zinc
26 - 22
8
A
43.8 g
21031211801
4 - 8 mm
8
0.34 mm²
0.14 mm²
0.14 - 0.34 mm²
Yes
A-coded
IP65
IP67
yes
Datasheet 1990208 HARTING 21031211801 Connector Plug, straight Total number of pins: 8 1 pc(s)
User & Safety Instructions 1990208 HARTING 21031211801 Connector Plug, straight Total number of pins: 8 1 pc(s)
The necessary accessories are required to use the article as described.