

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HARAX® M12-L
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Customisable
5
50 V
4 A
4 A
0.75 mm²
Cut & Clip
M12
M12
A
Copper alloy
Gold plated
0.5 mm²
0.34 mm²
IP65
IP67
-40 °C
+85 °C
Screw-on
21032722505
1 pc(s)
8 mm
6 mm
6 - 8 mm
Yes
5
yes
Datasheet 806024 HARTING 21032722505 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 806024 HARTING 21032722505 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
€ 85.98*
The necessary accessories are required to use the article as described.