
HARTING 21033211510 Sensor/actuator built-in connector M12 PCB plug, mount No. of pins (RJ): 5 1 pc(s)
Highlights & Details
M12 PCB adapter
Our service for you
Technical specifications
- Type
Han® M12
- Product type
Sensor/actuator built-in connector
- Connector type
PCB plug, mount
- Connector standard
Sensor connector
- Connection side A
M12 plug, built-in
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Coding
A
IP20
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21033211510
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 806036 HARTING 21033211510 Sensor/actuator built-in connector M12 PCB plug, mount No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 806036 HARTING 21033211510 Sensor/actuator built-in connector M12 PCB plug, mount No. of pins (RJ): 5 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 58.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































