
Image similar
HARAX® M12-L
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Customisable
4
50 V
4 A
4 A
0.34 mm²
Cut & Clip
M12
D
IP65
IP67
Shielded
-40 °C
+85 °C
Screw-on
21032822405
1 pc(s)
Yes
4
yes
Datasheet 806028 HARTING 21032822405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 806028 HARTING 21032822405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
€ 64.98*
The necessary accessories are required to use the article as described.