• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033111501 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

21033111501

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

Connection side B

Cable, open end

No. of pins

5

Nominal voltage

50 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.50 mm²

Connection

Open end cable

Thread type connection side

M12

Coding

A

Contact material

Brass

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M16 front panel fitting

IP65

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

21033111501

Content

1 pc(s)

Cable Ø range
RoHS-compliant

Yes

Cable diameter (details)

806017

Documents & Downloads

Datasheet

Datasheet 806031 HARTING 21033111501 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 806031 HARTING 21033111501 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 5 1 pc(s)

Information

Information 806031 HARTING 21033111501 Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?