There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21033212530
PCB connector
Socket, straight
5
THR
1 pc(s)
+85 °C
4 A
-40 °C
4 A
Screw-type locking
60 V
Rear wall installation
Copper alloy
Diecast zinc
5
A
26.33 g
21033212530
5
Yes
A-coded
IP67
yes
Datasheet 1990253 HARTING 21033212530 PCB connector Socket, straight Total number of pins: 5 1 pc(s)
User & Safety Instructions 1990253 HARTING 21033212530 PCB connector Socket, straight Total number of pins: 5 1 pc(s)
€ 75.98*
The necessary accessories are required to use the article as described.