• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033814412 Sensor/actuator built-in connector M12 PCB socket, mount No. of pins (RJ): 4 10 pc(s) Piece

1/2
Product type
Sensor/actuator built-in connector
Connector type
PCB socket, mount
Connector standard
Sensor connector
Connection side A
M12 socket, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Han® M12

Product type

Sensor/actuator built-in connector

Connector type

PCB socket, mount

Connector standard

Sensor connector

Connection side A

M12 socket, built-in

Connection side B

Customisable

No. of pins

4

Nominal voltage

50 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Contact material

Copper alloy

Contact surface

Ni/Au

Sensor/actuator connectivity fittings

Rear panel fitting

IP20

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

21033814412

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1327849 HARTING 21033814412 Sensor/actuator built-in connector M12 PCB socket, mount No. of pins (RJ): 4 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1327849 HARTING 21033814412 Sensor/actuator built-in connector M12 PCB socket, mount No. of pins (RJ): 4 10 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?