• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21041161505 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Single

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Type

HARAX® 7/8"

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

5

Nominal voltage

230 V

400 V

Nominal current

10 A

Nominal current - rounded value

10 A

Connector cross-section (max.)

1.50 mm²

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

7/8"

Coding

A

Contact material

Brass

Contact surface

Gold plated

max. cross section

1.5 mm²

Min. cross section

0.75 mm²

IP65

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

21041161505

Content

1 pc(s)

Cable Ø (max.)

12.5 mm

Cable Ø up to

6.8 mm

Cable Ø range

6.8 - 12.5 mm

RoHS-compliant

Yes

Number of pins

4

Cable diameter (details)

6.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 806054 HARTING 21041161505 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 806054 HARTING 21041161505 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Single

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)