• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21347300336010 Sensor/actuator connector (pre-fab) 1 m 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8
Cable length
1 m
Type
21 34 730 0336 010
Jacket material
Polyurethane
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 34 730 0336 010

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8

Cable length

1 m

Jacket material

Polyurethane

Cable colour

Black

Coding

A

Manufacturer part #

21347300336010

Content

1 pc(s)

1 m

FALSE

-30-80 °C

Polyurethane (PUR)

Black

Documents & Downloads

Datasheet

Datasheet 3011647 HARTING 21347300336010 Sensor/actuator connector (pre-fab) 1 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011647 HARTING 21347300336010 Sensor/actuator connector (pre-fab) 1 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?