• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21347300466050 Sensor/actuator connector (pre-fab) 5 m 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8
Cable length
5 m
Type
21 34 730 0466 050
Jacket material
PVC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 34 730 0466 050

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8

Cable length

5 m

Jacket material

PVC

Cable colour

Grey

Coding

A

Manufacturer part #

21347300466050

Content

1 pc(s)

Cable Ø

5.1 mm

5 m

FALSE

-25-80 °C

Polyvinyl chloride (PVC)

Grey

Documents & Downloads

Datasheet

Datasheet 3012012 HARTING 21347300466050 Sensor/actuator connector (pre-fab) 5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3012012 HARTING 21347300466050 Sensor/actuator connector (pre-fab) 5 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?