• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21347300822010 Sensor/actuator connector (pre-fab) M8 1 m No. of pins (RJ): 8 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8
No. of pins
8
Cable length
1 m
Thread type connection side
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 34 730 0822 010

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8

No. of pins

8

Cable length

1 m

Jacket material

Polyurethane

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

M8 plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Black

Coding

A

Features

PUR jacket

Min. temperature

-30 °C

Max. temperature

+80 °C

Manufacturer part #

21347300822010

Content

1 pc(s)

1 m

FALSE

-30-80 °C

Polyurethane (PUR)

Black

Documents & Downloads

Datasheet

Datasheet 3011651 HARTING 21347300822010 Sensor/actuator connector (pre-fab) M8 1 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011651 HARTING 21347300822010 Sensor/actuator connector (pre-fab) M8 1 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?