• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21347373467030 Sensor/actuator connector (pre-fab) 3 m 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8
Connection side B
M8
Cable length
3 m
Type
21 34 737 3467 030
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 34 737 3467 030

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8

Connection side B

M8

Cable length

3 m

Jacket material

Polyurethane

Cable colour

Black

Coding

A

Manufacturer part #

21347373467030

Content

1 pc(s)

F/FTP

3 m

Black

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3010600 HARTING 21347373467030 Sensor/actuator connector (pre-fab) 3 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3010600 HARTING 21347373467030 Sensor/actuator connector (pre-fab) 3 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?