Piece
21 34 787 5474 010
Sensor/actuator connector (pre-fab)
Sensor connector
M12
M12
4
1 m
Polyurethane
0.34 mm²
0.34 mm²
Plug
M12
M12
Black
A
0.34 mm²
A-coded
-25 °C
80 °C
21347875474010
1 pc(s)
F/FTP
1 m
Black
Other
Other
Other
Datasheet 3009964 HARTING 21347875474010 Sensor/actuator connector (pre-fab) M12 1 m No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 3009964 HARTING 21347875474010 Sensor/actuator connector (pre-fab) M12 1 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3009964 HARTING 21347875474010 Sensor/actuator connector (pre-fab) M12 1 m No. of pins (RJ): 4 1 pc(s) Piece