• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21347875474015 Sensor/actuator connector (pre-fab) M12 Plug (straight) to connector (straight) 1.5 m No. of pins

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug (straight) to connector (straight)
Connector standard
Sensor connector
Connection side A
M12
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

21 34 787 5474 015

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug (straight) to connector (straight)

Connector standard

Sensor connector

Connection side A

M12

Connection side B

M12

No. of pins

4

Cable length

1.5 m

Jacket material

Polyurethane

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Jack connector

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

A

Features

Shielded

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

21347875474015

Content

1 pc(s)

F/FTP

1.5 m

Black

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3010110 HARTING 21347875474015 Sensor/actuator connector (pre-fab) M12 Plug (straight) to connector (straight) 1.5 m No. of pins

Datasheet 3010110 HARTING 21347875474015 Sensor/actuator connector (pre-fab) M12 Plug (straight) to connector (straight) 1.5 m No. of pins

User & Safety Instructions

User & Safety Instructions 3010110 HARTING 21347875474015 Sensor/actuator connector (pre-fab) M12 Plug (straight) to connector (straight) 1.5 m No. of pins

What kind of Sensor/Actuator Connectors are you looking for?