• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21348081380020 Sensor/actuator connector (pre-fab) M8 straight 2 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector type
straight
Connection side A
M8
Connection side B
M8
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

21 34 808 1380 020

Product type

Sensor/actuator connector (pre-fab)

Connector type

straight

Connection side A

M8

Connection side B

M8

No. of pins

3

Cable length

2 m

Jacket material

PVC

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Connector

Thread type connection side

M8

Cable colour

Grey

Coding

A

max. cross section

0.25 mm²

Features

A-coded

Manufacturer part #

21348081380020

Content

1 pc(s)

F/FTP

2 m

Grey

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3010385 HARTING 21348081380020 Sensor/actuator connector (pre-fab) M8 straight 2 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3010385 HARTING 21348081380020 Sensor/actuator connector (pre-fab) M8 straight 2 m No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?