• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21349700597075 Sensor/actuator connector (pre-fab) 7/8" 7.5 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
7/8" socket, straight
No. of pins
5
Cable length
7.5 m
Thread type connection side
7/8"
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 34 970 0597 075

Product type

Sensor/actuator connector (pre-fab)

Connection side A

7/8" socket, straight

No. of pins

5

Cable length

7.5 m

Jacket material

PVC

Connector cross-section (max.)

1.5 mm²

Cross-section (sensor/actuator wiring)

1.5 mm²

Connection

Socket

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Cable colour

Grey

Features

PVC

Manufacturer part #

21349700597075

Content

1 pc(s)

F/FTP

7.5 m

Grey

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3012145 HARTING 21349700597075 Sensor/actuator connector (pre-fab) 7/8" 7.5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3012145 HARTING 21349700597075 Sensor/actuator connector (pre-fab) 7/8" 7.5 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?