• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 39500010005 PG socket incl. light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Component: Protected against earthing contact
  • Connection type: screw terminals.
  • Net weight: 137.23 g
  • Range of uses: France (UTE)
  • Conductor cross-section: 6 mm²
  • Description: With LED power indicator;Rear connection
  • Housing series: Han-Port®
  • Material housing: Plastic
  • Power voltage 250 V AC
  • Nominal current ‌ 16 A
  • Nominal frequency ‌ 50 Hz
  • Installation depth: 62 mm
Product type

PG socket

Light bulb features

incl. light

Outlets

1

Nominal voltage

250 V AC

Nominal current

16 A

Mounting depth

62 mm

Depth

62 mm

Content

1 pc(s)

Other

Plastic

Screwed terminal

Documents & Downloads

Datasheet

Datasheet 3012304 HARTING 39500010005 PG socket incl. light

Datasheet 3012304 HARTING 39500010005 PG socket incl. light

User & Safety Instructions

User & Safety Instructions 3012304 HARTING 39500010005 PG socket incl. light

Description

Safety socket-outlet, with LED operation indicator, rear connection, France (UTE), screw connection, 16 A, 250 V AC, 50 HZ

This text is machine translated.