• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 39500010321 PG socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Component: Protected against earthing contact
  • Connection type: screw terminals.
  • Net weight: 81.8 g
  • Application area: India (IS)
  • Wire size: 4 mm ².
  • Housing series: Han-Port®
  • Material housing: Plastic
  • Power voltage 240 V AC
  • Nominal current ‌ 5 A
  • Nominal frequency ‌ 50 Hz
  • Installation depth 20 mm
Product type

PG socket

Outlets

1

Nominal voltage

240 V AC

Nominal current

5 A

Mounting type

Recess-mount

Mounting depth

20 mm

Depth

20 mm

Content

1 pc(s)

Other

Plastic

Screwed terminal

Documents & Downloads

Datasheet

Datasheet 3012301 HARTING 39500010321 PG socket

Datasheet 3012301 HARTING 39500010321 PG socket

User & Safety Instructions

User & Safety Instructions 3012301 HARTING 39500010321 PG socket

Description

Earthing contact socket-outlet, India (IS), screw connection, 5 A, 240 V AC, 50 Hz, conductor cross-section 4 mm², plastic

This text is machine translated.