• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 39500010331 PG socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Component: Protected against earthing contact
  • Connection type: screw terminals.
  • Net weight: 67.27 g
  • Application area: Brazil
  • Conductor cross-section: 2.5 mm²
  • Housing series: Han-Port®
  • Material housing: Plastic
  • Power voltage 250 V AC
  • Nominal current ‌ 10 A
  • Nominal frequency ‌ 60 Hz
  • Installation depth 30 mm
Product type

PG socket

Outlets

1

Nominal voltage

250 V AC

Nominal current

10 A

Mounting type

Recess-mount

Mounting depth

30 mm

Depth

30 mm

Content

1 pc(s)

Other

Plastic

Screwed terminal

Documents & Downloads

Datasheet

Datasheet 3012295 HARTING 39500010331 PG socket

Datasheet 3012295 HARTING 39500010331 PG socket

User & Safety Instructions

User & Safety Instructions 3012295 HARTING 39500010331 PG socket

Description

Earthing contact socket-outlet, Brazil, screw connection, 10 A, 250 V AC, 60 Hz, conductor cross-section 2.5 mm², plastic

This text is machine translated.