• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 39500010006 PG socket Child safety

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Component: Protected against earthing contact
  • Connection type: screw terminals.
  • Net weight: 78 g
  • Range of uses: UK (BS)
  • Wire size: 4 mm ².
  • Description: Protected against accidental contact
  • Housing series: Han-Port®
  • Material housing: Plastic
  • Power voltage 250 V AC
  • Nominal current ‌ 13 A
  • Nominal frequency: ‌ 50 Hz;‌ 60 Hz
  • Installation depth 30 mm
Product type

PG socket

Light bulb features

Child safety

Nominal voltage

250 V AC

Nominal current

13 A

Mounting type

Recess-mount

Mounting depth

30 mm

Depth

30 mm

Content

1 pc(s)

Other

Plastic

Screwed terminal

Documents & Downloads

Datasheet

Datasheet 3012293 HARTING 39500010006 PG socket Child safety

Datasheet 3012293 HARTING 39500010006 PG socket Child safety

User & Safety Instructions

User & Safety Instructions 3012293 HARTING 39500010006 PG socket Child safety

Description

Safety contact socket, touch-proof, UK (BS), screw connection, 13 A, 250 V AC, 50, 60, conductor cross-section 4 mm², plastic

This text is machine translated.