• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 100827 Current Cable White 1.80 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euro-power cable 1.8 m white

  • 'ENEC 05' logo in black and white. Symbolises European safety and quality certification for electrical products.
  • Three diagonal bars in black, red and yellow symbolise the German flag. Underneath it reads 'made in Germany'.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Small appliances socket (C7)

Cable length

1.80 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

White

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 621511 HAWA 100827 Current Cable White 1.80 m

User & Safety Instructions

User & Safety Instructions 621511 HAWA 100827 Current Cable White 1.80 m

Information

Information 621511 HAWA 100827 Current Cable White 1.80 m

Description

With molded PVC-Europe plug (type A1) of the protection class II, EN 50075 with kink protection, double insulated and 2-pin PVC small appliances socket (type D2) of the protection class II, EN 60320-1/C7 with kink protection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.