• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1012 Bit 3/4" (20 mm) 1012-T100

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

3/4" (20 mm)

Material

Special steel

Spanner size (inch)

3/4 inch

Material properties

TiN

Spanner size

20 mm

Downforce

Star socket

Length

80 mm

Content

1 pc(s)

Size

T 100

Blade length

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287240 Hazet 1012 Bit 3/4" (20 mm) 1012-T100

Description

· For the operation of internal TORX ® screws. e.g. on commercial vehicles and agricultural machinery. · Use, e.g., in the front axle range:. The connection of the steering knuckle arm anMAN-Nfz. · 1012-T 80 for Series M. 1012-T100 FOR SERIES F. · Surface: CVD TIN coated. Made in Germany

Features

  • Product advantage 2 / application: - T 100 eg for track rod arm fitting onMAN commercial vehicles series F
  • Short design
  • With knurling
  • With locking pin
  • Surface: CVD-TIN coated
  • Made in Germany
  • Wrench size: T 100
  • Total length (for eClass): 80 mm
  • (Blade) length l1: 28 mm
  • Drive: Square, hollow 20 mm (3/4 inch)
  • Output: Inside TORX® profile
  • Net weight: 031 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)