User & Safety Instructions 1287005 Hazet 8801A Bit 3/8" (10 mm) 8801A-5/32
Description
· American. Ground. · Square (Robertson) Drive 10 = 3/8". · For hexagon socket screws. Non-slip, knurled · For manual operation. · Surface: CVD TIN coated. Made in Germany
Features
Short design
American dimensions
With knurling
Surface: CVD-TIN coated
Made in Germany
Wrench size: 5/32
Total length (for eClass): 55 mm
(Blade) length l1: 285 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Inside hexagon profile
Net weight: 003 kg + = with offset bladeWhy choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
Description
· American. Ground. · Square (Robertson) Drive 10 = 3/8". · For hexagon socket screws. Non-slip, knurled · For manual operation. · Surface: CVD TIN coated. Made in Germany
Features
Short design
American dimensions
With knurling
Surface: CVD-TIN coated
Made in Germany
Wrench size: 5/32
Total length (for eClass): 55 mm
(Blade) length l1: 285 mm
Drive: Square, hollow 10 mm (3/8 inch)
Output: Inside hexagon profile
Net weight: 003 kg + = with offset bladeWhy choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?