User & Safety Instructions 1287239 Hazet 1012 Bit 3/4" (20 mm) 1012-T60
Description
· For the operation of internal TORX ® screws. e.g. on commercial vehicles and agricultural machinery. · Use, e.g., in the front axle range:. The connection of the steering knuckle arm anMAN-Nfz. · 1012-T 80 for Series M. 1012-T100 FOR SERIES F. · Surface: CVD TIN coated. Made in Germany
Features
Product advantage 2 / application: - Track rod arm fitting
Short design
With knurling
With locking pin
Surface: CVD-TIN coated
Made in Germany
Wrench size: T 60
Total length (for eClass): 80 mm
(Blade) length l1: 28 mm
Drive: Square, hollow 20 mm (3/4 inch)
Output: Inside TORX® profile
Net weight: 023 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
Description
· For the operation of internal TORX ® screws. e.g. on commercial vehicles and agricultural machinery. · Use, e.g., in the front axle range:. The connection of the steering knuckle arm anMAN-Nfz. · 1012-T 80 for Series M. 1012-T100 FOR SERIES F. · Surface: CVD TIN coated. Made in Germany
Features
Product advantage 2 / application: - Track rod arm fitting
Short design
With knurling
With locking pin
Surface: CVD-TIN coated
Made in Germany
Wrench size: T 60
Total length (for eClass): 80 mm
(Blade) length l1: 28 mm
Drive: Square, hollow 20 mm (3/4 inch)
Output: Inside TORX® profile
Net weight: 023 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?