• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1115-1 HAZET Sliding head 1115-1

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

.632 kg

Content

1 pc(s)

Max. length

80 mm

Length

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287351 Hazet 1115-1 HAZET Sliding head 1115-1

Description

· External square drive 25 = 1". · With ball lock. · For rotating rod HAZET 1114. · Surface chrome-plated, polished. Made in Germany.

This text is machine translated.

Features

  • For handle bar HAZET 1114
  • With locking pin
  • Surface: chrome-plated, polished
  • DIN 3122
  • Made in Germany
  • Total length (for eClass): 80 mm
  • Output: Square, solid 25 mm (1 inch)
  • Net weight: 063 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)