• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1115/2 HAZET Handle bar with sliding head 1115/2

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

3.542 kg

Content

1 pc(s)

Length

700 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287350 Hazet 1115/2 HAZET Handle bar with sliding head 1115/2

Description

· External square drive 25 = 1". · Surface chrome-plated, polished. Made in Germany. · 2-piece set. · Contents:. 1114 1115-1.

This text is machine translated.

Features

  • With locking pin
  • Surface: chrome-plated, polished
  • Made in Germany
  • Total length (for eClass): 700 mm
  • Output: Square, solid 25 mm (1 inch)
  • Net weight: 354 kg
  • Number of tools: 2 pieces Handle bar 1114 - Sliding head 1115-1

Scope of delivery

  • Sliding piece 1115-1. Rotary rod 1114

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)