9-part double key-ring set (2/3) · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!) · Suitable for all HAZET-Tool carts wizard with drawers-- For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts or 163-522 163-522 x 40 x 50
Features
HAZET Safety-Insert-System (SIS)
Safety-Insert-System, 2-component soft foam insert Insert also suitable for HAZET Assistent
Made in Germany
Output: Outside 12-point profile
Net weight: 214 kg
Order system size: 2/3 (344 x 342 mm) HAZET Safety-Insert-System (SIS)
Perfect order system - all tools are snugly embedded
Fast, integrated completeness check - missing tools are noticed immediately
Unlimited combination options
Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50
Double wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/20 x 22/21 x 23 mm.
Hints
This text is machine translated.
Description
9-part double key-ring set (2/3) · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!) · Suitable for all HAZET-Tool carts wizard with drawers-- For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts or 163-522 163-522 x 40 x 50
Features
HAZET Safety-Insert-System (SIS)
Safety-Insert-System, 2-component soft foam insert Insert also suitable for HAZET Assistent
Made in Germany
Output: Outside 12-point profile
Net weight: 214 kg
Order system size: 2/3 (344 x 342 mm) HAZET Safety-Insert-System (SIS)
Perfect order system - all tools are snugly embedded
Fast, integrated completeness check - missing tools are noticed immediately
Unlimited combination options
Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50