• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 630-16X18 630-16X18 Double-ended box wrench Spanner size (metric) 16 - 18 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench

Spanner size

16 mm

18 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 838

DIN ISO 10104

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801317 Hazet 630-16X18 630-16X18 Double-ended box wrench Spanner size (metric) 16 - 18 mm

Description

Features

  • Deep Cranked
  • Heads thin-walled
  • Chromium-vanadium
  • Surface chromium-plated, polished heads
  • DIN 838, ISO 10104.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)