• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 609-E20XE24 609 Double-ended box wrench Spanner size (metric) 18.49 - 22.16 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench

Spanner size

18.49 mm

22.16 mm

Length

224 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801301 Hazet 609-E20XE24 609 Double-ended box wrench Spanner size (metric) 18.49 - 22.16 mm

Description

Double key-ring for external TORX ® screws · Straight · Chromium-vanadium steel · Surface: chrome-plated, polished heads.

Features

  • Straight design
  • Surface: chrome-plated, head polished
  • Made in Germany
  • Wrench size: E 20 x E 24
  • Total length (for eClass): 224 mm
  • Output: Outside TORX® profile
  • Net weight: 017 kg

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)