• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 609-E6XE8 609 Double-ended box wrench Spanner size (metric) 5.74 - 7.52 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench

Spanner size

5.74 mm

7.52 mm

Length

113 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801302 Hazet 609-E6XE8 609 Double-ended box wrench Spanner size (metric) 5.74 - 7.52 mm

Description

Double key-ring for external TORX ® screws · Straight · Chromium-vanadium steel · Surface: chrome-plated, polished heads.

Features

  • Straight design
  • Surface: chrome-plated, head polished
  • Made in Germany
  • Wrench size: E 6 x E 8
  • Total length (for eClass): 113 mm
  • Output: Outside TORX® profile
  • Net weight: 002 kg

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)