• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-295/8 Crowfoot wrench set 8-piece Spanner size (metric) 8 - 19 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 150.00 / piece)
€ 150.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

12 mm

13 mm

14 mm

16 mm

17 mm

19 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-A

DIN ISO 3318

DIN ISO 7738

Description

8-part set • Safety insert system, 2-component soft foam inlay 1/3 (342 x 172 mm)/Smart Case L • Contents: 8 10 12 13 14 16 17 19.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)