• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1775N-75 HAZET Separator 1775N-75

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

.92 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289148 Hazet 1775N-75 HAZET Separator 1775N-75

Description

· The tensioning the separation pad is done by even tightening nuts on the side bolts. · Surface: Zinc/browned. Made in Germany.

This text is machine translated.

Features

  • The separator is closed by tightening the nuts on the stud bolts
  • Surface: galvanised/burnished
  • Made in Germany
  • Diameter (min-max): 12 - 75 mm
  • Net weight: 092 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)