• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1788N-45 Puller

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 45 mm

Weight

.66 kg

Content

1 pc(s)

Product type

Puller

(Ø)

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289128 Hazet 1788N-45 Puller

Description

· To extend the vonKugellagern, ball bearing rings and sockets. · Together with against supporting device 1788 and 4570N -835. + = with reinforced federal for easy and safe to pull of the needle bearings, ball bearing as well as brass tubes. Made in Germany.

This text is machine translated.

Features

  • Product advantage 2 / application: - For extractingball bearings, outer rings and bushings
  • To be used with counter stays 1788 N-835 and -4570 + = With reinforced collar for safe removal of needle bearings, ball bearings and brass sleeves
  • Made in Germany
  • Diameter (min-max): 35 - 45 mm
  • Net weight: 066 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)