• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0062 Ball joint puller Clamping range (details) 39 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 25 mm
  • Torque max Nm:600 Nm
  • Function attribute 1: Impact resistant
  • Weight 2830 g
  • Material1: Special tool steel
  • Material 2: Drop-forged
  • max. Pressure force t: -
  • Clamping depth B in mm 58 mm
  • Span A in mm 39 mm
  • Spindle type: Trapezoidal spindle
  • Spindle size mm: 24
  • Variant items : 450.0060
Clamping range

39 mm

Weight

2830 g

Content

1 pc(s)

Product type

Ball joint puller

Span width (max.)

39 mm

Span depth (max.)

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695034 KS Tools 450.0062 Ball joint puller Clamping range (details) 39 mm

Description

Pressure pieces can be rotated in the spindle
Trapezoidal spindle
Enormous loosening power by turning and impact impulse in connection with impact driver
Impact driver simultaneously produces pressure and vibration, whereby the fixed cone-seat connections are released quickly and safely
Small space requirement
Drop-forged design
Without viewing window
Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 508.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)