• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1930-1 HAZET General purpose spoon 1930-1

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 85 mm x 38 mm

Weight

1.03 kg

Content

1 pc(s)

Max. length

315 mm

Width

85 mm

Height

38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288014 Hazet 1930-1 HAZET General purpose spoon 1930-1

Description

· Sleek design. · 105 x 85 x 38 mm working area. Made in Germany.

This text is machine translated.

Features

  • Narrow shape
  • Blade size 105 x 85 x 38 mm
  • Made in Germany
  • Total length (for eClass): 315 mm
  • Net weight: 103 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)