User & Safety Instructions 1288050 Hazet 1964-50 Punch pliers 300 mm 1 pc(s)
Description
· For punching sheet metal up to 1 mm thickness. The hole spot welding (MAG welding process). · Plastic handle covers. Together with stripper HAZET 1932. · Surface: chrome-plated. Made in Germany
Features
To be used with HAZET Flange Tool 1932
Product advantage 2 / application: - For sheet metal punching up to 1 mm during spot-welding (MAG-welding)
Plastic handle covers
Surface: chrome-plated
Made in Germany
Total length (for eClass): 300 mm
Diameter: 5 mm
Net weight: 079 kg
Hints
This text is machine translated.
Description
· For punching sheet metal up to 1 mm thickness. The hole spot welding (MAG welding process). · Plastic handle covers. Together with stripper HAZET 1932. · Surface: chrome-plated. Made in Germany
Features
To be used with HAZET Flange Tool 1932
Product advantage 2 / application: - For sheet metal punching up to 1 mm during spot-welding (MAG-welding)
Plastic handle covers
Surface: chrome-plated
Made in Germany
Total length (for eClass): 300 mm
Diameter: 5 mm
Net weight: 079 kg
Hints
This text is machine translated.
What kind of Speciality Pliers are you looking for?