• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 199-4 HAZET Spray bottle, refillable 199-4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 54 mm

Weight

.4 kg

Content

1 pc(s)

(Ø)

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423475 Hazet 199-4 HAZET Spray bottle, refillable 199-4

Description

For use with multi-function Sprays such as, for example, penetrating oil, rust remover and rims and brake cleaner. Cost savings through the use of bulk containers safety valve. Maximum operating pressure: 8 bar, Vito seals. Including 155 mm long jet nozzle and shorter spray nozzle. Easy cleaning by two-piece design. Easy refilling through bottle neck (Ø 25 mm) or in the lower part (Ø 54 mm). Environmentally friendly: CFC-free and reusable. Located in the bottom valve is only used for the filling with compressed air capacity: 0.2 l.

This text is machine translated.

Features

  • For use with multi-purpose spray, such as eg penetrating oil, rust remover, as well as rim and brake cleaner
  • Savings due to the use of large containers
  • Safety valve
  • Max working pressure: 8 bar
  • Viton® gaskets
  • Including 155 mm long jet nozzle and short spray nozzle
  • Two-piece design enables easy cleaning
  • Easy filling through the bottleneck (Ø 25 mm) or in the lower part (Ø 54 mm)
  • Environmentally-friendly: CFC-free and reusable The valve located in the floor serves exclusively for filling with compressed air
  • Net weight: 04 kg
  • Filling Capacity: 02 l

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)