Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower ToolsHot Air Blowers

Hazet 1990-10 Hot air blower 1600 W

EAN:
Part number:
Item no:
A blue hot air blower with a metal nozzle and black power cable. The device has the 'Hazet' logo on its side.
A blue hot air blower with a metal nozzle and black power cable. The device has the 'Hazet' logo on its side.
'Worker uses hot air gun to work on cables at the table. Tools and cables in various colours lie on the surface.'
Close-up of a blue electrical device with a switch showing settings '0' and 'II', and a manufacturer's logo at the top.
A person is removing a sticker from a blue car using a heat gun.
A person is using a hot air dryer to work on cables in a distribution box. Electrical installation work.
1/5
Hazet
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Hot air blower

Temperature settings

300 °C

500 °C

1600 W

Weight

680 g

Air volume

300 - 500 l/min

Length

259 mm

UKCA

not relevant

Variants(All information include VAT, plus shipping costs)

Power
Temperature settings
 
Hazet 1990-10 Hot air blower 1600 W
Hazet 1990-10 Hot air blower 1600 W

2377720

Unavailable
Conrad Electronic
This article
1600 W
300 °C
Minimum order quantity: 1
Multiple: 1

€ 124.99*

Hazet 1990N/6 1990N/6 Hot air blower incl. case 2.300 W
Hazet 1990N/6 1990N/6 Hot air blower incl. case 2.300 W

2569827

Unavailable
Conrad Electronic
2.300 W
80 - 650 °C
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377720 Hazet 1990-10 Hot air blower 1600 W

Description

Application: Soft soldering, desoldering, welding, shrinking, shaping and much more. · Power: 1600 watts · 2 air flow ranges: 350 / 500 l/min (two-stage switch) · high-quality ceramic heating, optimum cooling and powerful motor ensure long service life · Air drawn is not blown by the engine – prevents contamination of the engine · optimal, well balanced ergonomics · can be parked upright (standby storage) · including heating element protection · Electronics: Flicker-compliant.

This text is machine translated.

Description

Application: Soft soldering, desoldering, welding, shrinking, shaping and much more. · Power: 1600 watts · 2 air flow ranges: 350 / 500 l/min (two-stage switch) · high-quality ceramic heating, optimum cooling and powerful motor ensure long service life · Air drawn is not blown by the engine – prevents contamination of the engine · optimal, well balanced ergonomics · can be parked upright (standby storage) · including heating element protection · Electronics: Flicker-compliant.

This text is machine translated.

What kind of Hot Air Blowers are you looking for?

  • Bosch hot air gun
  • Cordless hot air blower
  • Makita hot air blower
  • Steinel hot air blower

More interesting products

(*All information is plus legal VAT)
TOOLCRAFT TO-10332099 Hot air blower incl. accessories 2000 W

TOOLCRAFT TO-10332099 Hot air blower incl. accessories 2000 W

Conrad Electronic

€ 43.99*
Steinel 089665 Hot air blower 2300 W

Steinel 089665 Hot air blower 2300 W

Conrad Electronic

€ 169.99*
Steinel 089658 PRO HM 2120 E Carwrapper-Set Hot air blower 2200 W

Steinel 089658 PRO HM 2120 E Carwrapper-Set Hot air blower 2200 W

Conrad Electronic

€ 209.99*
Steinel 089610 HM 2120 E KF Hot air blower incl. case 2200 W

Steinel 089610 HM 2120 E KF Hot air blower incl. case 2200 W

Conrad Electronic

€ 129.99*
Proxxon Micromot MH 550 Heat Gun 500 W

Proxxon Micromot MH 550 Heat Gun 500 W

Conrad Electronic

€ 41.99*
Steinel 089603 HM 2120 E Hot air blower 2200 W

Steinel 089603 HM 2120 E Hot air blower 2200 W

Conrad Electronic

€ 87.99*
Steinel 089672 HM 2320 E KF Hot air blower incl. case 2300 W

Steinel 089672 HM 2320 E KF Hot air blower incl. case 2300 W

Conrad Electronic

€ 199.99*
KS Tools 960.1190 Hot air blower 2000 W

KS Tools 960.1190 Hot air blower 2000 W

Conrad Electronic

€ 31.99*
Steinel 004019 HL STICK Hot air blower incl. accessories 350 W

Steinel 004019 HL STICK Hot air blower incl. accessories 350 W

Conrad Electronic

€ 73.99*
DEWALT DCE530N-XJ DCE530N-XJ Cordless hot air blower

DEWALT DCE530N-XJ DCE530N-XJ Cordless hot air blower

Conrad Electronic

€ 124.99*
Einhell 4520195 TE-HA 2000 E Hot air blower incl. accessories 2000 W

Einhell 4520195 TE-HA 2000 E Hot air blower incl. accessories 2000 W

Conrad Electronic

€ 55.99*
Einhell 4520179 TH-HA 2000/1 Hot air blower incl. accessories 2000 W

Einhell 4520179 TH-HA 2000/1 Hot air blower incl. accessories 2000 W

Conrad Electronic

€ 25.99*
Wagner 2359348 Furno 300 Hot air blower 1600 W

Wagner 2359348 Furno 300 Hot air blower 1600 W

Conrad Electronic

€ 27.99*
Wagner 2359358 Furno 750 Hot air blower incl. accessories 2000 W

Wagner 2359358 Furno 750 Hot air blower incl. accessories 2000 W

Conrad Electronic

€ 77.99*
Brüder Mannesmann M49500 M49500 Hot air blower incl. accessories 2000 W

Brüder Mannesmann M49500 M49500 Hot air blower incl. accessories 2000 W

Conrad Electronic

€ 17.99*
Bosch Home and Garden 06032A6000 EasyHeat 500 Hot air blower 1600 W

Bosch Home and Garden 06032A6000 EasyHeat 500 Hot air blower 1600 W

Conrad Electronic

€ 48.99*
Bosch Professional 06012A6400 GHG 20-60 Hot air blower 2000 W

Bosch Professional 06012A6400 GHG 20-60 Hot air blower 2000 W

Conrad Electronic

€ 194.99*
Steinel 089474 HM 2220 E Hot air blower 2200 W

Steinel 089474 HM 2220 E Hot air blower 2200 W

Conrad Electronic

€ 164.99*
Bosch Professional 06012A6501 GHG 18V-50 solo Hot air blower w/o battery, w/o charger, incl. case

Bosch Professional 06012A6501 GHG 18V-50 solo Hot air blower w/o battery, w/o charger, incl. case

Conrad Electronic

€ 219.99*
Bosch Professional 06012A6300 GHG 23-66 Hot air blower incl. bag 2300 W

Bosch Professional 06012A6300 GHG 23-66 Hot air blower incl. bag 2300 W

Conrad Electronic

€ 169.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list