User & Safety Instructions 801153 Hazet 2158 All-purpose scissors 194 mm Black
Description
For cutting thin metal sheet, wires, plastics, adhesive weights, carpet, etc.. · Ergonomic shape allows opening and closing of the locking mechanism with one hand · With Scissors locking · In addition, with round blades for stripping wires (1 or 1.5 mm2) · Plastic handles, with haptic element for safe working
This text is machine translated.
Features
Ergonomic design allows one-hand operation of the locking device
Additionally with round cutter for wire stripping (1 or 15 mm2)
HAZET 2-component handle
Total length (for eClass): 194 mm
Net weight: 012 kg
Description
For cutting thin metal sheet, wires, plastics, adhesive weights, carpet, etc.. · Ergonomic shape allows opening and closing of the locking mechanism with one hand · With Scissors locking · In addition, with round blades for stripping wires (1 or 1.5 mm2) · Plastic handles, with haptic element for safe working
This text is machine translated.
Features
Ergonomic design allows one-hand operation of the locking device